Helukabel 37062 H07RN-F Rubber Cable 5G2.50mm² Black 25m

Image Representative of Range

Helukabel 37062 H07RN-F Rubber Cable 5G2.50mm² Black 25m

MPN
37062
Brand
HELUKABEL
EAN-13
8032771079413
Order Code
04-2926
Country of Origin
Germany
View Full Product Range (25)

Discontinued


The Helukabel 37062 is a robust rubber flexible cable, offering a 5 G 2.50 mm² configuration and is 25 metres in length, making it ideal for various electrical installations. Designed as an all-weather cable, it withstands harsh conditions and is suitable for indoor or outdoor applications. The H07RN-F rubber hose construction ensures flexibility and durability for demanding environments.
Colour Black
Number of Cores 5
AWG Not Applicable
Length 25m
Insulation Material Rubber (R)
Conductor Cross Section 5 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 17mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, stranded
Halogen-free No
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2500V
Type H07RN-F

Trustpilot