Helukabel 37061 Rubber Flexible Cable H07RN-F 5G 1.5 mm² Black per m

Image Representative of Range

Helukabel 37061 Rubber Flexible Cable H07RN-F 5G 1.5 mm² Black per m

MPN
37061
Brand
HELUKABEL
EAN-13
2050004778779
Order Code
04-2925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 314 in stock

Helukabel manufactures the H07RN-F 5 G 1.50 mm² black rubber flexible cable, designed for durability and flexibility. This cable is ideal for outdoor use, particularly in industrial environments where resilience to mechanical stress is required. It is commonly employed in power distribution and portable equipment connections.
Colour Black
Number of Cores 5
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 5 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 14.4mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 48
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot