Helukabel 37061 Rubber Flexible Cable H07RN-F 5 G 1.50 mm² 100m Black

Image Representative of Range

Helukabel 37061 Rubber Flexible Cable H07RN-F 5 G 1.50 mm² 100m Black

MPN
37061
Brand
HELUKABEL
EAN-13
2050005037394
Order Code
04-2924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £202.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The Helukabel 37061 is a rubber flexible cable ideal for outdoor use, provided in a 100 m length. This robust all-weather cable with 5 G 1.50 mm² strands is designed to withstand harsh conditions. It is typically used in industrial and construction settings due to its durability and flexibility.
Colour Black
Number of Cores 5
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 5 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 14.4mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, stranded
Halogen-free No
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot