Helukabel 37048 H07RN-F Cable 4G6 mm² Black Flexible Rubber Per Metre

Helukabel 37048 H07RN-F Cable 4G6 mm² Black Flexible Rubber Per Metre

Order Code:

04-2923

Brand: HELUKABEL MPN: 37048 EAN-13: 2050004782257

Discontinued


The Helukabel 37048 is a robust rubber flexible cable, designed for all-weather conditions, ideal for outdoor and industrial use. With a specification of H07RN-F 4G6 mm², this heavy-duty cable is suitable for equipment that requires strong mechanical protection. It is commonly used in construction sites, workshops, and for mobile power supplies.
Colour Black
Number of Cores 4
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 4 G 6 mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 20mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 40
Halogen-free No
Max. length sold by the metre 100m
Max. temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test voltage 2500V
Type H07RN-F

Trustpilot