Helukabel 37047 H07RN-F Cable Rubber Flexible 4G4 mm² Black

Image Representative of Range

Helukabel 37047 H07RN-F Cable Rubber Flexible 4G4 mm² Black

MPN
37047
Brand
HELUKABEL
EAN-13
2050004778762
Order Code
04-2922
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £3.78 £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 212 in stock

Helukabel's 37047 is a durable rubber flexible cable, specifically the H07RN-F 4G4 mm², in black. It is sold per metre and is known for its resilience and versatility in various environments. This cable is ideal for industrial and construction applications, offering reliable performance in demanding conditions.
Colour Black
Number of Cores 4
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 4 G 4mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 17.9mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 27
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot