Helukabel 37046 Rubber Flexible Cable 4G 2.5mm² Black/metre

Image Representative of Range

Helukabel 37046 Rubber Flexible Cable 4G 2.5mm² Black/metre

MPN
37046
Brand
HELUKABEL
EAN-13
2050004782240
Order Code
04-2920
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Manufactured by Helukabel, the 37046 rubber flexible cable is an H07RN-F type with a 4 G 2.50 mm² configuration. It is a robust all-weather rubber hose cable designed for flexibility and durability. This cable is typically used in industrial environments and for outdoor applications where resistance to moisture and mechanical stress is required.
Colour Black
Number of Cores 4
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 4 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 15.5mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 22
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot