Helukabel 37046 H07RN-F Flexible Cable 4G 2.5mm² Black 50m

Image Representative of Range

Helukabel 37046 H07RN-F Flexible Cable 4G 2.5mm² Black 50m

MPN
37046
Brand
HELUKABEL
EAN-13
2050005622118
Order Code
04-2921
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £136.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 27/10/2026

Helukabel manufactures the 37046 rubber flexible cable, designed for durability and flexibility, with a length of 50 metres and a cross-sectional area of 2.50 mm². This robust H07RN-F cable is typically used in construction sites, suitable for both indoor and outdoor environments. Its black rubber outer sheath provides protection and ensures reliable performance under demanding conditions.
Colour Black
Number of Cores 4
AWG Not Applicable
Length 50m
Insulation Material Rubber (R)
Conductor Cross Section 4 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 13.8mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2500V
Type H07 RN-F

Reviews

Be the first to submit a review

Trustpilot