Helukabel 37045 Rubber Flexible Cable H07RN-F 4G 1.50mm² Black 50m

Image Representative of Range

Helukabel 37045 Rubber Flexible Cable H07RN-F 4G 1.50mm² Black 50m

MPN
37045
Brand
HELUKABEL
EAN-13
2050005622095
Order Code
04-2918
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £153.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Helukabel 37045 is a durable rubber flexible cable, ideal for construction sites, offering high versatility and resilience. Measuring 50 metres in length, it features a 4-core design with a 1.50 mm² conductor size. This black H07RN-F cable is suited for both indoor and outdoor robust applications.
Colour Black
Number of Cores 4
AWG Not Applicable
Length 50m
Insulation Material Rubber (R)
Conductor Cross Section 4 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 11.7mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2500V
Type H07 RN-F

Reviews

Be the first to submit a review

Trustpilot