Helukabel 37044 Rubber Flexible Cable 100m H07RN-F 4G 1mm² Black

Image Representative of Range

Helukabel 37044 Rubber Flexible Cable 100m H07RN-F 4G 1mm² Black

MPN
37044
Brand
HELUKABEL
EAN-13
2050005622088
Order Code
04-2917
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £136.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 27/10/2026

Helukabel manufactures the 37044 Rubber flexible cable, ideal for construction sites. This H07RN-F black cable measures 100 metres and features 4 cores with a 1 mm² cross-section. It is designed for robust outdoor use in demanding environments.
Colour Black
Number of Cores 4
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 4 G 1mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 10.6mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2500V
Type H07 RN-F

Reviews

Be the first to submit a review

Trustpilot