Helukabel 37044 H07RN-F Flexible Cable 4 G 1 mm² Black sold per metre

Image Representative of Range

Helukabel 37044 H07RN-F Flexible Cable 4 G 1 mm² Black sold per metre

MPN
37044
Brand
HELUKABEL
EAN-13
2050004782028
Order Code
04-2916
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 737 in stock

Helukabel's 37044 is a rubber flexible cable, type H07RN-F, with specifications of 4 G 1 mm² in black, ideal for heavy-duty use. This durable cable is sold per metre and is suitable for outdoor and industrial environments where robustness is key. Typical applications include powering construction tools, mobile machinery, and equipment in harsh conditions.
Colour Black
Number of Cores 4
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 4 G 1mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 11.9mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 20
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot