Helukabel 37044 Flexible Cable H07RN-F 4G1mm² Black 50m Rubber

Image Representative of Range

Helukabel 37044 Flexible Cable H07RN-F 4G1mm² Black 50m Rubber

MPN
37044
Brand
HELUKABEL
EAN-13
2050005622071
Order Code
04-2915
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £69.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helukabel 37044 is a rubber flexible cable, measuring 50 metres in length and 1 mm² in cross-section. Known for its durability, this black H07RN-F cable is designed for demanding environments such as construction sites. It is ideal for use as a rubber hose line, offering flexibility and reliability.
Colour Black
Number of Cores 4
AWG Not Applicable
Length 50m
Insulation Material Rubber (R)
Conductor Cross Section 4 G 1mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 10.6mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2500V
Type H07 RN-F

Reviews

Be the first to submit a review

Trustpilot