Helukabel 37030 H07RN-F Rubber Flexible Cable 3 G 4 mm² Black per metre

Image Representative of Range

Helukabel 37030 H07RN-F Rubber Flexible Cable 3 G 4 mm² Black per metre

MPN
37030
Brand
HELUKABEL
EAN-13
2050004781847
Order Code
04-2914
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Helukabel manufactures the 37030 Rubber flexible cable, which is durable and resistant to oil and weather. The H07RN-F 3 G 4 mm² Black cable is used for heavy-duty industrial applications. It is commonly employed in construction sites and for connecting portable equipment.
Colour Black
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 3 G 4mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 16.2mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 13
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot