Helukabel 37029 H07RN-F Rubber Flexible Cable 3G2.5mm² Black per metre

Image Representative of Range

Helukabel 37029 H07RN-F Rubber Flexible Cable 3G2.5mm² Black per metre

MPN
37029
Brand
HELUKABEL
EAN-13
2050004778755
Order Code
04-2911
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 213 in stock

Manufactured by Helukabel, the 37029 is a rubber flexible cable featuring a cross-section of 3G2.5 mm² and is black in colour. This cable is designed for flexibility and durability, suitable for tough outdoor environments. Typical applications include use in industrial environments, workshops, and for mobile power supply units.
Colour Black
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 3 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 14mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 61
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot