Helukabel 37029 H07RN-F rubber Flexible Cable 3G 2.50mm² 50m black

Image Representative of Range

Helukabel 37029 H07RN-F rubber Flexible Cable 3G 2.50mm² 50m black

MPN
37029
Brand
HELUKABEL
EAN-13
4060892164187
Order Code
04-2913
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £98.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Helukabel manufactures the 37029 rubber flexible cable, featuring a robust H07RN-F construction with a 2.50 mm² cross-section. This 50 m black cable is ideal for use on construction sites due to its durability and flexibility. It is suitable for demanding environments where reliable power transmission is required.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 50m
Insulation Material Rubber (R)
Conductor Cross Section 3 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 12.5mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2500V
Type H07 RN-F

Reviews

Be the first to submit a review

Trustpilot