Helukabel 37029 H07RN-F Rubber Flexible Cable 3 G 2.5mm² 100m Black

Image Representative of Range

Helukabel 37029 H07RN-F Rubber Flexible Cable 3 G 2.5mm² 100m Black

MPN
37029
Brand
HELUKABEL
EAN-13
2050005622064
Order Code
04-2912
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £254.75 £229.35
10+ £220.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 27/10/2026

The Helukabel 37029 is a rubber flexible cable, 100 metres in length, designed for robust use. Manufactured by Helukabel, it features an H07RN-F designation and a conductor cross-section of 3 G 2.50 mm², ideal for demanding environments. Commonly used as a construction site cable, it provides durability and flexibility in challenging conditions.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 3 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 12.5mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2500V
Type H07 RN-F

Reviews

Be the first to submit a review

Trustpilot