Helukabel 37028 Rubber Flexible Cable H07RN-F 3G1.5mm² Black per metre

Image Representative of Range

Helukabel 37028 Rubber Flexible Cable H07RN-F 3G1.5mm² Black per metre

MPN
37028
Brand
HELUKABEL
EAN-13
2050004781830
Order Code
04-2910
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 618 in stock

Helukabel manufactures the rubber flexible cable H07RN-F, known for its durability and flexibility. This robust 3-core cable, with a 1.50 mm² cross-section, is typically used in industrial and construction environments. Its black design is suitable for outdoor applications, providing reliable performance in harsh conditions.
Colour Black
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 3 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 11.9mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 53
Halogen-free No
Max. length sold by the metre 1000m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot