Helukabel 37028 Rubber Flexible Cable H07RN-F 3G1.5mm² Black 100m

Image Representative of Range

Helukabel 37028 Rubber Flexible Cable H07RN-F 3G1.5mm² Black 100m

MPN
37028
Brand
HELUKABEL
EAN-13
2050005037332
Order Code
04-2909
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £116.20 £114.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 04/12/2026

Helukabel's rubber flexible cable H07RN-F is a durable all-weather cable designed for harsh conditions. It's ideal for outdoor use, with robust rubber insulation suitable for flexible connections. Commonly used in industrial settings, it ensures reliable power delivery over its 100m length.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 3 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 11.9mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, stranded
Halogen-free No
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot