Helukabel 37028 H07RN-F Rubber Flexible Cable 3G1.5mm² Black 50m

Image Representative of Range

Helukabel 37028 H07RN-F Rubber Flexible Cable 3G1.5mm² Black 50m

MPN
37028
Brand
HELUKABEL
EAN-13
2050005622033
Order Code
04-2908
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £114.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Helukabel 37028 is a durable rubber flexible cable, ideal for use on construction sites. It features an H07RN-F specification with a 3 G 1.50 mm² conductor size and is available in a 50 m length. This robust cable is designed to withstand harsh environments, making it suitable for demanding applications.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 50m
Insulation Material Rubber (R)
Conductor Cross Section 3 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 11.9mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2500V
Type H07 RN-F

Reviews

Be the first to submit a review

Trustpilot