Helukabel 37028 H07RN-F Flexible Cable 3G1.50mm² Black 100m

Image Representative of Range

Helukabel 37028 H07RN-F Flexible Cable 3G1.50mm² Black 100m

MPN
37028
Brand
HELUKABEL
EAN-13
2050005622040
Order Code
04-2907
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £133.39 £114.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 27/10/2026

The Helukabel 37028 is a rubber flexible cable known as H07RN-F, measuring 100 metres in length, and features a 3 G 1.50 mm² conductor size. It is designed with durable rubber insulation, making it suitable for use in demanding environments such as construction sites. This cable provides reliable performance for industrial and outdoor applications where flexibility and resilience are required.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 3 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 10.6mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2500V
Type H07 RN-F

Reviews

Be the first to submit a review

Trustpilot