Helukabel 37027 Rubber Flexible Cable 100m Black H07RN-F 3 G 1mm²

Image Representative of Range

Helukabel 37027 Rubber Flexible Cable 100m Black H07RN-F 3 G 1mm²

MPN
37027
Brand
HELUKABEL
EAN-13
2050005622026
Order Code
04-2906
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £109.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 27/10/2026

Helukabel 37027 rubber flexible cable is a durable construction site cable designed for high-stress environments. This H07RN-F 3 G 1 mm² black cable measures 100 meters and is ideal for outdoor and industrial applications. It features robust rubber insulation offering excellent resistance to wear and tear.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 3 G 1mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 9.5mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2500V
Type H07 RN-F

Reviews

Be the first to submit a review

Trustpilot