Helukabel 37023 Rubber Flexible Cable 2x6 mm² Black per metre

Image Representative of Range

Helukabel 37023 Rubber Flexible Cable 2x6 mm² Black per metre

MPN
37023
Brand
HELUKABEL
EAN-13
2050004778748
Order Code
04-2904
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

Helukabel manufactures the H07RN-F 2 x 6 mm² rubber flexible cable, known for its durability and resilience. This black cable is ideal for heavy-duty industrial applications and construction sites. Designed to withstand harsh environments, it is suitable for both indoor and outdoor use.
Colour Black
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 2 x 6mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 16.8mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 60
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot