Helukabel 37022 Rubber Flexible Cable 2x4 mm² Black Sold per metre

Image Representative of Range

Helukabel 37022 Rubber Flexible Cable 2x4 mm² Black Sold per metre

MPN
37022
Brand
HELUKABEL
EAN-13
2050004781823
Order Code
04-2903
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 563 in stock

Helukabel manufactures the 37022 rubber flexible cable, H07RN-F 2 x 4 mm², in black, which is sold per metre. This durable cable features excellent flexibility and resistance to mechanical stress, oils, and weather. It is commonly used in construction sites, industrial environments, and outdoor installations.
Colour Black
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 2 x 4mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 15.1mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 12
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot