Helukabel 37021 Rubber Flexible Cable H07RN-F 2x2.5mm² Black per metre

Image Representative of Range

Helukabel 37021 Rubber Flexible Cable H07RN-F 2x2.5mm² Black per metre

MPN
37021
Brand
HELUKABEL
EAN-13
2050004781816
Order Code
04-2902
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,158 in stock

Helukabel's 37021 is a durable rubber flexible cable known as H07RN-F, featuring 2 x 2.50 mm² cores and a black sheath. It is designed for industrial environments and outdoor installations due to its resistance to oil, abrasion, and weather conditions. Typical applications include powering portable equipment and machinery.
Colour Black
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 2 x 2.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 13.1mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 11
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot