Helukabel 37021 Rubber Flexible Cable H07RN-F 2x2.50mm² Black 100m

Image Representative of Range

Helukabel 37021 Rubber Flexible Cable H07RN-F 2x2.50mm² Black 100m

MPN
37021
Brand
HELUKABEL
EAN-13
2050005622019
Order Code
04-2901
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £133.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

The Helukabel 37021 is a durable rubber flexible cable. It features a 2 x 2.50 mm² configuration in black and is supplied in a 100 m length. Ideal for construction sites, this cable is designed to withstand harsh conditions.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 2 x 2.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 13.1mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2500V
Type H07 RN-F

Reviews

Be the first to submit a review

Trustpilot