Helukabel 37020 Rubber Cable H07RN-F 2x1.5mm² Black/metre

Image Representative of Range

Helukabel 37020 Rubber Cable H07RN-F 2x1.5mm² Black/metre

MPN
37020
Brand
HELUKABEL
EAN-13
2050004781809
Order Code
04-2899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 261 in stock

Helukabel manufactures the H07RN-F rubber flexible cable, renowned for its durability and flexibility with a 2 x 1.50 mm² configuration. This cable is ideal for applications requiring robust insulation and resilience in challenging environments. It is commonly used in industrial settings for supplying power to portable appliances and tools.
Colour Black
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 2 x 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 11mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 39
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot