Helukabel 37020 H07RN-F Rubber Flexible Cable 2x1.50mm² Black 100m

Image Representative of Range

Helukabel 37020 H07RN-F Rubber Flexible Cable 2x1.50mm² Black 100m

MPN
37020
Brand
HELUKABEL
EAN-13
2050005622002
Order Code
04-2900
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £111.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/10/2026

The Helukabel 37020 is a rubber flexible cable measuring 100 metres in length with a cross-section of 2 x 1.50 mm², ideal for robust use. This black cable is suitable for construction site applications due to its durable H07RN-F specification. It is commonly used as a construction site cable or rubber hose line for temporary power distribution.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 2 x 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 11mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2500V
Type H07 RN-F

Reviews

Be the first to submit a review

Trustpilot