Helukabel 37019 Rubber Flexible Cable H07RN-F 2x1mm² Black 100m

Image Representative of Range

Helukabel 37019 Rubber Flexible Cable H07RN-F 2x1mm² Black 100m

MPN
37019
Brand
HELUKABEL
EAN-13
2050005621999
Order Code
04-2897
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £90.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel's 37019 is a black rubber flexible cable with a length of 100 metres and a cross-section of 2 x 1 mm². It is designed to withstand harsh environments, making it ideal for construction site applications. This durable cable can be used for heavy-duty purposes and is resistant to mechanical stress.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 2 x 1mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 10mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2500V
Type H07 RN-F

Reviews

Be the first to submit a review

Trustpilot