Helukabel 37019 Rubber Flexible Cable H07RN-F 2x1 mm² black per metre

Image Representative of Range

Helukabel 37019 Rubber Flexible Cable H07RN-F 2x1 mm² black per metre

MPN
37019
Brand
HELUKABEL
EAN-13
2050004781793
Order Code
04-2898
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 579 in stock

Helukabel's 37019 is a rubber flexible cable featuring an H07RN-F 2 x 1 mm² specification. It is ideal for indoor and outdoor use, commonly utilised in industrial environments for power distribution. The cable's robust construction provides excellent durability and resistance to mechanical stress.
Colour Black
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 2 x 1mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 10mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 47
Halogen-free No
Max. length sold by the metre 500m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot