Helukabel 37008 Rubber Cable H07RN-F 1x35 mm² Black per metre

Image Representative of Range

Helukabel 37008 Rubber Cable H07RN-F 1x35 mm² Black per metre

MPN
37008
Brand
HELUKABEL
EAN-13
2050004782011
Order Code
04-2896
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The Helukabel rubber flexible cable 37008 is a durable and versatile H07RN-F type, designed for challenging environments. It features a 1 x 35 mm² conductor and is sold per metre, offering tailored lengths for various needs. This cable is typically used in industrial settings, construction sites, and outdoor installations.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1 x 35mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 17.9mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 59
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot