Helukabel 37007 Rubber Cable H07RN-F 1x25 mm² Black per metre

Image Representative of Range

Helukabel 37007 Rubber Cable H07RN-F 1x25 mm² Black per metre

MPN
37007
Brand
HELUKABEL
EAN-13
2050004782233
Order Code
04-2895
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Helukabel 37007 is a durable all-weather rubber flexible cable with a 1 x 25 mm² cross-section, suitable for outdoor environments. This cable is commonly used in industrial applications due to its robust construction and resistance to mechanical stress. It is sold per metre, allowing for customised lengths depending on the project's requirements.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1 x 25mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 15.8mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 10
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot