Helukabel 37006 H07RN-F Rubber Flexible Cable 1x16mm² Black/metre

Image Representative of Range

Helukabel 37006 H07RN-F Rubber Flexible Cable 1x16mm² Black/metre

MPN
37006
Brand
HELUKABEL
EAN-13
2050004782004
Order Code
04-2894
Country of Origin
Germany
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

Helukabel manufactures the rubber flexible cable H07RN-F 1 x 16 mm², which is robust and suitable for heavy-duty use, offering excellent flexibility and durability. This black cable, identified by code 37006, is ideal for industrial settings and outdoor applications. It is sold per metre, allowing custom lengths for diverse electrical installations.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1 x 16mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 13.4mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 33
Halogen-free No
Max. length sold by the metre 100m
Max. temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot