Helukabel 37005 H07RN-F Flexible Cable 1x10 mm² black per metre

Image Representative of Range

Helukabel 37005 H07RN-F Flexible Cable 1x10 mm² black per metre

MPN
37005
Brand
HELUKABEL
EAN-13
2050004781991
Order Code
04-2893
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

Helukabel's 37005 is a black, rubber flexible cable, suitable for demanding environments. It features a single core with a cross-section of 10 mm², making it ideal for power distribution. Commonly used in industrial settings, it provides reliable performance under mechanical stress and harsh conditions.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1 x 10mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 11.9mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 Class 9
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot