Helukabel 37004 H07RN-F Flexible Cable 1x6mm² Black per metre

Image Representative of Range

Helukabel 37004 H07RN-F Flexible Cable 1x6mm² Black per metre

MPN
37004
Brand
HELUKABEL
EAN-13
2050004781786
Order Code
04-2892
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Helukabel 37004 is a durable rubber flexible cable H07RN-F, featuring 1 x 6 mm² core size, ideal for dynamic and fixed installations. It is resistant to oil and mechanical stresses, making it suitable for industrial environments and outdoor applications. This robust cable is sold by the metre, ensuring customisable length for various electrical projects.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1 x 6mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 9.8mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 46
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot