Helukabel 37003 Rubber Flexible Cable 1x4mm² Black per metre

Image Representative of Range

Helukabel 37003 Rubber Flexible Cable 1x4mm² Black per metre

MPN
37003
Brand
HELUKABEL
EAN-13
2050004782226
Order Code
04-2891
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The Helukabel 37003 is a black, rubber flexible cable H07RN-F, with a 1 x 4 mm² cross-section, known for its durability in all-weather conditions. This robust cable is ideal for industrial and outdoor applications, providing reliable performance in harsh environments. Sold per metre, it is designed for flexible use with high mechanical stress.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1 x 4mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 9mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 45
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot