Helukabel 37002 H07RN-F rubber Flexible Cable 1x2.50mm² black per m

Image Representative of Range

Helukabel 37002 H07RN-F rubber Flexible Cable 1x2.50mm² black per m

MPN
37002
Brand
HELUKABEL
EAN-13
2050004782219
Order Code
04-2890
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Helukabel 37002 is a robust rubber flexible cable suitable for outdoor and industrial applications. This H07RN-F cable has a cross-section of 1 x 2.50 mm² and is sold per metre, providing durability in diverse weather conditions. Typically, it is used in mobile power supplies, construction sites, and agricultural machinery.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1 x 2.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 7.9mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 52
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2500V
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot