Helukabel 37001 H07RN-F Flexible Cable 1x1.50 mm² Black 100 m

Image Representative of Range

Helukabel 37001 H07RN-F Flexible Cable 1x1.50 mm² Black 100 m

MPN
37001
Brand
HELUKABEL
EAN-13
2050005621951
Order Code
04-2888
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £54.37 £46.82
10+ £44.28
100+ £44.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/10/2026

The Helukabel rubber flexible cable H07RN-F 37001 features a durable rubber construction designed for flexibility and resilience. With a cross-section of 1 x 1.50 mm², it is well-suited for use on construction sites. This black cable is ideal for outdoor or industrial environments as it offers protection against mechanical stress.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 1 x 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 7.1mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2500V
Type H07 RN-F

Reviews

Be the first to submit a review

Trustpilot