Helukabel 36008 Rubber Flexible Cable H05RN-F 4G 0.75mm² Black

Image Representative of Range

Helukabel 36008 Rubber Flexible Cable H05RN-F 4G 0.75mm² Black

MPN
36008
Brand
HELUKABEL
EAN-13
2050004781977
Order Code
04-2887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

Helukabel manufactures the rubber flexible cable H05RN-F 4G 0.75 mm², black, sold per metre. This cable features durable rubber insulation, offering flexibility and resilience. It is typically used in domestic and light industrial environments for power supply to portable devices and tools.
Colour Black
Number of Cores 4
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 4 G 0.75mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 8.8mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 Class 7
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05RN-F

Reviews

Be the first to submit a review

Trustpilot