Helukabel 36008 Rubber Flexible Cable H05RN-F 4G 0.75mm² 100m Black

Image Representative of Range

Helukabel 36008 Rubber Flexible Cable H05RN-F 4G 0.75mm² 100m Black

MPN
36008
Brand
HELUKABEL
EAN-13
2050005622408
Order Code
04-2886
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £124.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 14/11/2026

The Helukabel 36008 Rubber flexible cable is a robust black cable with a length of 100 metres, suitable for both indoor and outdoor use. Featuring a cross-section of 0.75 mm², it is ideal for connecting appliances, lighting, and other electrical devices. This durable H05RN-F cable is particularly useful in industrial settings where flexibility and resistance to mechanical stress are required.
Colour Black
Number of Cores 4
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 4 G 0.75mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 7.8mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2000
Type H05RN-F

Reviews

Be the first to submit a review

Trustpilot