Helukabel 36004 Rubber Flexible Cable 100m H05RN-F 3G1mm² Black

Image Representative of Range

Helukabel 36004 Rubber Flexible Cable 100m H05RN-F 3G1mm² Black

MPN
36004
Brand
HELUKABEL
EAN-13
2050005622392
Order Code
04-2884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £100.66
10+ £99.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Helukabel 36004 rubber flexible cable is a durable and reliable electrical solution featuring a 1 mm² cross-section and black insulation. Manufactured by Helukabel, it is ideal for indoor and outdoor applications requiring flexibility, such as powering portable devices or temporary installations. This 100 m length cable is suitable for use in challenging environments due to its robust rubber construction.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 3 G 1mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 7.5mm
Cable features Oil-resistant
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2000V
Type H05 RN-F

Reviews

Be the first to submit a review

Trustpilot