Helukabel 36004 Rubber Flexible Cable 1 mm² Black per metre

Image Representative of Range

Helukabel 36004 Rubber Flexible Cable 1 mm² Black per metre

MPN
36004
Brand
HELUKABEL
EAN-13
2050004782202
Order Code
04-2885
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 215 in stock

Helukabel's 36004 is a rubber flexible cable H05RN-F 3 G 1 mm², available in black. This cable is well-suited for various electrical installations due to its robustness and flexibility. It is commonly used in industrial environments or for connecting portable devices.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 3 G 1mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 8.5mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 32
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05RN-F

Reviews

Be the first to submit a review

Trustpilot