Helukabel 36003 Rubber Flexible Cable H05RN-F 3G 0.75mm² Black

Image Representative of Range

Helukabel 36003 Rubber Flexible Cable H05RN-F 3G 0.75mm² Black

MPN
36003
Brand
HELUKABEL
EAN-13
2050004782196
Order Code
04-2881
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The Helukabel 36003 is a flexible rubber cable designed for durability and adaptability in various environments. It features an H05RN-F construction with 3 cores and a cross-section of 0.75 mm², ideal for light-duty applications. Commonly used for household appliances and light power tools, it ensures reliable electrical performance.
Colour Black
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 3 G 0.75mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 8.1mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 Cl.6
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05RN-F

Reviews

Be the first to submit a review

Trustpilot