Helukabel 36002 Rubber Flexible Cable H05RN-F 2x1mm² Black 100m

Image Representative of Range

Helukabel 36002 Rubber Flexible Cable H05RN-F 2x1mm² Black 100m

MPN
36002
Brand
HELUKABEL
EAN-13
2050005622354
Order Code
04-2880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £83.42
10+ £79.12
100+ £78.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel manufactures the 36002 Rubber Flexible Cable, which is black and measures 100 metres in length. This H05RN-F cable features two cores with a cross-sectional area of 1 mm², designed for flexible use under medium mechanical stress. It's ideal for connecting devices in kitchens, offices, and electrical appliances, including mobile tools.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 2 x 1mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 7mm
Cable features Oil-resistant
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2000V
Type H05 RN-F

Reviews

Be the first to submit a review

Trustpilot