Helukabel 36002 H05RN-F Rubber Cable 2x1 mm² Black Per Metre

Image Representative of Range

Helukabel 36002 H05RN-F Rubber Cable 2x1 mm² Black Per Metre

MPN
36002
Brand
HELUKABEL
EAN-13
2050004782189
Order Code
04-2879
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 544 in stock

The Helukabel 36002 is a rubber flexible cable with an H05RN-F 2 x 1 mm² specification, sold in black per metre. It features durable rubber construction ideal for resilience in medium mechanical stress situations. Common applications include domestic appliances and tools in relatively dry or moist conditions.
Colour Black
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 2 x 1mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 8mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 51
Halogen-free No
Max. length sold by the metre 500m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05RN-F

Reviews

Be the first to submit a review

Trustpilot