Helukabel 36001 Rubber Flexible Cable H05RN-F 2x0.75mm² Black 50m

Image Representative of Range

Helukabel 36001 Rubber Flexible Cable H05RN-F 2x0.75mm² Black 50m

MPN
36001
Brand
HELUKABEL
EAN-13
2050005622323
Order Code
04-2877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £35.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Helukabel's 36001 Rubber flexible cable H05RN-F features two cores of 0.75 mm² each and comes in a 50-metre length, making it suitable for various electrical applications. Designed with durable rubber material, this cable offers flexibility and resilience in harsh environments. Typical uses include temporary outdoor power connections, portable tools, and light industrial equipment.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 50m
Insulation Material Rubber (R)
Conductor Cross Section 2 x 0.75mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 6.6mm
Cable features Oil-resistant
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2000V
Type H05 RN-F

Reviews

Be the first to submit a review

Trustpilot