Helukabel 35019 Rubber Flexible Cable 5G 0.75mm² Black per metre

Image Representative of Range

Helukabel 35019 Rubber Flexible Cable 5G 0.75mm² Black per metre

MPN
35019
Brand
HELUKABEL
EAN-13
2050004781892
Order Code
04-2874
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Helukabel manufactures the 35019 rubber flexible cable, featuring a H05RR-F 5 G 0.75 mm² configuration in black. It is known for its flexibility and durability, making it suitable for indoor applications and household appliances. The cable is designed to handle light mechanical stresses, providing reliability in everyday use.
Colour Black
Number of Cores 5
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 5 G 0.75mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 9.9mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 44
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05RR-F

Reviews

Be the first to submit a review

Trustpilot