Helukabel 35019 Rubber Flexible Cable 5G 0.75mm² Black 100m

Image Representative of Range

Helukabel 35019 Rubber Flexible Cable 5G 0.75mm² Black 100m

MPN
35019
Brand
HELUKABEL
EAN-13
2050005622293
Order Code
04-2875
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £141.95 £127.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Helukabel, the 35019 rubber flexible cable H05RR-F features a black sheath and has a cross-section of 5 G 0.75 mm². This all-weather cable is designed for flexibility and durability, making it ideal for construction site applications. It is supplied in a 100 m length, providing ample coverage for various electrical installations.
Colour Black
Number of Cores 5
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 5 G 0.75mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 8.7mm
Cable features Oil-resistant
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2000V
Type H05 RR-F

Reviews

Be the first to submit a review

Trustpilot