Helukabel 35014 Rubber Flexible Cable 5G2.5mm² Black Sold per metre

Image Representative of Range

Helukabel 35014 Rubber Flexible Cable 5G2.5mm² Black Sold per metre

MPN
35014
Brand
HELUKABEL
EAN-13
2050004781960
Order Code
04-2873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 155 in stock

Helukabel manufactures the rubber flexible cable H05RR-F 5 G 2.50 mm², designed for robust use with high flexibility. This black cable is suitable for demanding environments, providing reliable electrical connections. It is typically used in household appliances, power tools, and light industrial machinery.
Colour Black
Number of Cores 5
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 5 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 15.3mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 31
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05RR-F

Reviews

Be the first to submit a review

Trustpilot