Helukabel 35013 Cable H05RR-F 5G1.5mm² Black Sold per metre

Image Representative of Range

Helukabel 35013 Cable H05RR-F 5G1.5mm² Black Sold per metre

MPN
35013
Brand
HELUKABEL
EAN-13
2050004782172
Order Code
04-2872
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

The Helukabel 35013 is a rubber flexible cable with a cross-section of 1.50 mm² and is black in colour. It is designed for robust applications, making it suitable for all-weather conditions and construction sites. This durable H05RR-F cable is ideal for various industrial and outdoor uses.
Colour Black
Number of Cores 5
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 5 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 12.7mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 30
Halogen-free No
Max. length sold by the metre 200m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05RR-F

Reviews

Be the first to submit a review

Trustpilot