Helukabel 35011 H05RR-F Cable Rubber 4G 1.5 mm² Black Sold per metre

Image Representative of Range

Helukabel 35011 H05RR-F Cable Rubber 4G 1.5 mm² Black Sold per metre

MPN
35011
Brand
HELUKABEL
EAN-13
2050004782165
Order Code
04-2871
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Helukabel's 35011 cable is a rubber flexible cable featuring a specification of H05RR-F 4 G 1.50 mm², and is sold per metre. It is designed for all-weather and construction site applications. Its durability makes it suitable for use in demanding environments.
Colour Black
Number of Cores 4
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 4 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 11.6mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 38
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05RR-F

Reviews

Be the first to submit a review

Trustpilot