Helukabel 35010 Rubber Flexible Cable H05RR-F 4G1 mm² Black per metre

Image Representative of Range

Helukabel 35010 Rubber Flexible Cable H05RR-F 4G1 mm² Black per metre

MPN
35010
Brand
HELUKABEL
EAN-13
2050004782158
Order Code
04-2870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Helukabel's 35010 rubber flexible cable features a durable H05RR-F design, measuring 4 G 1 mm² and available in black. Known for its all-weather and construction site suitability, this cable is ideal for outdoor and heavy-duty applications. It is sold per metre, allowing for custom length requirements.
Colour Black
Number of Cores 4
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 4 G 1mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 9.3mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 17
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05RR-F

Reviews

Be the first to submit a review

Trustpilot